
M83513/04-F01N | |
|---|---|
DigiKey Part Number | 1003-M83513/04-F01N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-F01N |
Description | CABLE ASSY D-MIC-D 37P 457.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 37 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color White, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,652.71000 | kr.1,652.71 |
| 10 | kr.1,405.02000 | kr.14,050.20 |
| 25 | kr.1,317.18840 | kr.32,929.71 |
| 50 | kr.1,254.41980 | kr.62,720.99 |
| Unit Price without VAT: | kr.1,652.71000 |
|---|---|
| Unit Price with VAT: | kr.2,065.88750 |

