
M83513/04-D11N | |
|---|---|
DigiKey Part Number | 1003-M83513/04-D11N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D11N |
Description | MICRO 25C S /33 10CR 18" NI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer ITT Cannon, LLC | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,392.32000 | kr.1,392.32 |
| 10 | kr.1,183.62600 | kr.11,836.26 |
| 25 | kr.1,109.61960 | kr.27,740.49 |
| 50 | kr.1,056.74240 | kr.52,837.12 |
| Unit Price without VAT: | kr.1,392.32000 |
|---|---|
| Unit Price with VAT: | kr.1,740.40000 |



