
M83513/04-C01N | |
---|---|
DigiKey Part Number | M83513/04-C01N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-C01N |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,065.47000 | kr.1,065.47 |
10 | kr.905.75400 | kr.9,057.54 |
25 | kr.849.11120 | kr.21,227.78 |
50 | kr.813.60000 | kr.40,680.00 |
Unit Price without VAT: | kr.1,065.47000 |
---|---|
Unit Price with VAT: | kr.1,331.83750 |