
M83513/04-A03C | |
|---|---|
DigiKey Part Number | 1200-1183-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-A03C |
Description | CABLE ASSY D TO MICD 9P 457.2MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 9 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.484.57000 | kr.484.57 |
| 10 | kr.411.91000 | kr.4,119.10 |
| 25 | kr.386.13640 | kr.9,653.41 |
| 50 | kr.367.72640 | kr.18,386.32 |
| 100 | kr.350.19690 | kr.35,019.69 |
| Unit Price without VAT: | kr.484.57000 |
|---|---|
| Unit Price with VAT: | kr.605.71250 |



