
M83513/03-G14N | |
|---|---|
DigiKey Part Number | 1003-M83513/03-G14N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-G14N |
Description | CABLE ASSY D TO MIC D 51P 1.83M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 51 |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,794.49000 | kr.3,794.49 |
| 10 | kr.3,226.08400 | kr.32,260.84 |
| Unit Price without VAT: | kr.3,794.49000 |
|---|---|
| Unit Price with VAT: | kr.4,743.11250 |


