51 Position D-Type, Micro-D Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-G06C

DigiKey Part Number
M83513/03-G06C-ND
Manufacturer
Manufacturer Product Number
M83513/03-G06C
Description
CONN MICRO-D PLUG 51POS CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Crimp
Packaging
Bulk
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Plug, Male Pins
Dielectric Material
Liquid Crystal Polymer (LCP)
Number of Positions
Contact Material
Copper Alloy
Number of Rows
3
Operating Temperature
-55°C ~ 125°C
Mounting Type
Base Product Number
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,398.41000kr.1,398.41
10kr.1,188.78200kr.11,887.82
25kr.1,114.45520kr.27,861.38
50kr.1,061.34900kr.53,067.45
Manufacturers Standard Package
Unit Price without VAT:kr.1,398.41000
Unit Price with VAT:kr.1,748.01250