
M83513/03-D06C | |
|---|---|
DigiKey Part Number | M83513/03-D06C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-D06C |
Description | CONN MICRO-D PLUG 25POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Aluminum, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.836.37000 | kr.836.37 |
| 10 | kr.710.96100 | kr.7,109.61 |
| 25 | kr.666.49120 | kr.16,662.28 |
| 50 | kr.634.72400 | kr.31,736.20 |
| 100 | kr.604.47840 | kr.60,447.84 |
| Unit Price without VAT: | kr.836.37000 |
|---|---|
| Unit Price with VAT: | kr.1,045.46250 |


