M83513/03-A03N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-A04C

DigiKey Part Number
M83513/03-A04C-ND
Manufacturer
Manufacturer Product Number
M83513/03-A04C
Description
CABLE ASSY DB09 MULT 914.4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.611.14000kr.611.14
10kr.519.49400kr.5,194.94
25kr.486.99400kr.12,174.85
50kr.463.77340kr.23,188.67
100kr.442.96900kr.44,296.90
Manufacturers Standard Package
Unit Price without VAT:kr.611.14000
Unit Price with VAT:kr.763.92500