Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-450F | |
|---|---|
DigiKey Part Number | 1003-M24308/4-450F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-450F |
Description | M24308/4-450F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1700V |
Number of Positions | Color White |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 18-30 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDMA-50P-K52 | ITT Cannon, LLC | 0 | 1003-DDMA-50P-K52-ND | kr.1,802.84880 | Parametric Equivalent |
| DDMAMY-50P | ITT Cannon, LLC | 0 | 1003-DDMAMY-50P-ND | kr.520.88560 | Parametric Equivalent |
| M24308/4-439F | ITT Cannon, LLC | 0 | 1003-M24308/4-439F-ND | kr.320.30440 | Parametric Equivalent |
| M24308/4-439P | ITT Cannon, LLC | 25 | 1003-M24308/4-439P-ND | kr.573.01000 | Parametric Equivalent |
| M24308/4-439Z | ITT Cannon, LLC | 0 | 1003-M24308/4-439Z-ND | kr.306.73490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.415.34350 | kr.41,534.35 |
| Unit Price without VAT: | kr.415.34350 |
|---|---|
| Unit Price with VAT: | kr.519.17938 |




