Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-437Z | |
|---|---|
DigiKey Part Number | 1003-M24308/4-437Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-437Z |
Description | M24308/4-437Z |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1700V |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 18-30 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBMA-25P-K52 | ITT Cannon, LLC | 0 | 1003-DBMA-25P-K52-ND | kr.997.36060 | Parametric Equivalent |
| DBMAY-25P | ITT Cannon, LLC | 0 | 1003-DBMAY-25P-ND | kr.481.73600 | Parametric Equivalent |
| GDB25PA156 | ITT Cannon, LLC | 0 | 1003-GDB25PA156-ND | kr.1,560.82940 | Parametric Equivalent |
| M24308/4-3P | ITT Cannon, LLC | 58 | 1003-M24308/4-3P-ND | kr.313.89000 | Parametric Equivalent |
| M24308/4-437F | ITT Cannon, LLC | 0 | 1003-M24308/4-437F-ND | kr.208.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.175.41580 | kr.17,541.58 |
| Unit Price without VAT: | kr.175.41580 |
|---|---|
| Unit Price with VAT: | kr.219.26975 |



