Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-436F | |
|---|---|
DigiKey Part Number | 1003-M24308/4-436F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-436F |
Description | M24308/4-436F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1700V |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 18-30 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAMA-15P-K52 | ITT Cannon, LLC | 0 | 1003-DAMA-15P-K52-ND | kr.774.90660 | Parametric Equivalent |
| DAMA-15P-NMK52 | ITT Cannon, LLC | 0 | 1003-DAMA-15P-NMK52-ND | kr.1,017.17440 | Parametric Equivalent |
| GDA15PA156 | ITT Cannon, LLC | 0 | 1003-GDA15PA156-ND | kr.1,103.63560 | Parametric Equivalent |
| GDAY15P | ITT Cannon, LLC | 0 | 1003-GDAY15P-ND | kr.1,361.24120 | Parametric Equivalent |
| GDAY15PB | ITT Cannon, LLC | 0 | 1003-GDAY15PB-ND | kr.1,404.49380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.145.77050 | kr.14,577.05 |
| Unit Price without VAT: | kr.145.77050 |
|---|---|
| Unit Price with VAT: | kr.182.21313 |

