
M24308/4-261F | |
|---|---|
DigiKey Part Number | 1003-M24308/4-261F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-261F |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Connector Style D-Sub | Mating Cycles 500 |
Connector Type Plug for Male Contacts | Dielectric Material Thermoplastic |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.16000 | kr.161.16 |
| 10 | kr.136.98200 | kr.1,369.82 |
| 25 | kr.128.40520 | kr.3,210.13 |
| 50 | kr.122.27840 | kr.6,113.92 |
| 100 | kr.116.44610 | kr.11,644.61 |
| 250 | kr.109.16288 | kr.27,290.72 |
| 500 | kr.103.95964 | kr.51,979.82 |
| Unit Price without VAT: | kr.161.16000 |
|---|---|
| Unit Price with VAT: | kr.201.45000 |

