


M24308/3-21Z | |
|---|---|
DigiKey Part Number | 1003-M24308/3-21Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-21Z |
Description | CONN D-SUB PLUG 50POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.49000 | kr.272.49 |
| 10 | kr.231.58100 | kr.2,315.81 |
| 25 | kr.217.08680 | kr.5,427.17 |
| 50 | kr.206.73220 | kr.10,336.61 |
| 100 | kr.196.87290 | kr.19,687.29 |
| 250 | kr.184.56424 | kr.46,141.06 |
| Unit Price without VAT: | kr.272.49000 |
|---|---|
| Unit Price with VAT: | kr.340.61250 |

