
M24308/26-2P | |
|---|---|
DigiKey Part Number | 1003-M24308/26-2P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/26-2P |
Description | DSUB FEMALE SCREW LOCK ASSEMBLY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.625" (15.88mm) | |
Length - Below Head | 0.625" (15.88mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.18000 | kr.58.18 |
| 10 | kr.49.42600 | kr.494.26 |
| 25 | kr.46.32920 | kr.1,158.23 |
| 50 | kr.44.11800 | kr.2,205.90 |
| 100 | kr.42.01210 | kr.4,201.21 |
| 250 | kr.39.38268 | kr.9,845.67 |
| 500 | kr.37.50442 | kr.18,752.21 |
| 1.000 | kr.35.71610 | kr.35,716.10 |
| Unit Price without VAT: | kr.58.18000 |
|---|---|
| Unit Price with VAT: | kr.72.72500 |




