



M24308/24-40P | |
|---|---|
DigiKey Part Number | 1003-M24308/24-40P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-40P |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 1700V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.759.72000 | kr.759.72 |
| 10 | kr.645.79200 | kr.6,457.92 |
| 25 | kr.605.39640 | kr.15,134.91 |
| 50 | kr.576.54060 | kr.28,827.03 |
| 100 | kr.549.06680 | kr.54,906.68 |
| Unit Price without VAT: | kr.759.72000 |
|---|---|
| Unit Price with VAT: | kr.949.65000 |

