
M24308/23-9P | |
|---|---|
DigiKey Part Number | 1003-M24308/23-9P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-9P |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.443.55000 | kr.443.55 |
| 10 | kr.376.98900 | kr.3,769.89 |
| 25 | kr.353.39920 | kr.8,834.98 |
| 50 | kr.336.54620 | kr.16,827.31 |
| 100 | kr.320.50290 | kr.32,050.29 |
| Unit Price without VAT: | kr.443.55000 |
|---|---|
| Unit Price with VAT: | kr.554.43750 |


