
M24308/23-53P | |
|---|---|
DigiKey Part Number | 1003-M24308/23-53P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-53P |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 1700V |
Mounting Type | Color Black |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,096.38000 | kr.1,096.38 |
| 10 | kr.932.04300 | kr.9,320.43 |
| 25 | kr.873.75600 | kr.21,843.90 |
| 50 | kr.832.11240 | kr.41,605.62 |
| Unit Price without VAT: | kr.1,096.38000 |
|---|---|
| Unit Price with VAT: | kr.1,370.47500 |

