
M24308/23-20Z | |
|---|---|
DigiKey Part Number | 1003-M24308/23-20Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-20Z |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.297.22000 | kr.297.22 |
| 10 | kr.252.59800 | kr.2,525.98 |
| 25 | kr.236.78880 | kr.5,919.72 |
| 50 | kr.225.49600 | kr.11,274.80 |
| 100 | kr.214.74340 | kr.21,474.34 |
| 250 | kr.201.31784 | kr.50,329.46 |
| Unit Price without VAT: | kr.297.22000 |
|---|---|
| Unit Price with VAT: | kr.371.52500 |

