Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
M24308/2-489P
M24308/2-489P

M24308/2-489P

DigiKey Part Number
1003-M24308/2-489P-ND
Manufacturer
Manufacturer Product Number
M24308/2-489P
Description
CONN D-SUB HD HOUSING RCPT 44POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B) High Density
Manufacturer
ITT Cannon, LLC
Contact Type
Signal
Series
Mounting Type
Panel Mount
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Stainless Steel, Passivated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-50°C ~ 150°C
Number of Positions
44
Mating Cycles
500
Grade
Military
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Qualification
MIL-C-24308
Color
White
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.369.62000kr.369.62
10kr.314.17900kr.3,141.79
25kr.294.51600kr.7,362.90
50kr.280.47020kr.14,023.51
100kr.267.09720kr.26,709.72
250kr.250.40108kr.62,600.27
Manufacturers Standard Package
Unit Price without VAT:kr.369.62000
Unit Price with VAT:kr.462.02500