
M24308/2-487P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-487P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-487P |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Category | Shell Size, Connector Layout 1 (DE, E) High Density |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 150°C |
Number of Positions 15 | Mating Cycles 500 |
Grade Military | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Qualification MIL-C-24308 | Color White |
Number of Rows 3 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.198.70000 | kr.198.70 |
| 10 | kr.168.88500 | kr.1,688.85 |
| Unit Price without VAT: | kr.198.70000 |
|---|---|
| Unit Price with VAT: | kr.248.37500 |

