
M24308/2-482P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-482P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-482P |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer ITT Cannon, LLC | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bag | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Receptacle for Female Contacts | Operating Temperature -50°C ~ 150°C |
Number of Positions 9 | Mating Cycles 500 |
Grade Military | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Qualification MIL-C-24308 | Color White |
Number of Rows 2 | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.147.02000 | kr.147.02 |
| 10 | kr.124.92300 | kr.1,249.23 |
| 25 | kr.117.10240 | kr.2,927.56 |
| 50 | kr.111.51560 | kr.5,575.78 |
| 100 | kr.106.19500 | kr.10,619.50 |
| 250 | kr.99.55296 | kr.24,888.24 |
| 500 | kr.94.80810 | kr.47,404.05 |
| Unit Price without VAT: | kr.147.02000 |
|---|---|
| Unit Price with VAT: | kr.183.77500 |

