Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-286P

DigiKey Part Number
1003-M24308/2-286P-ND
Manufacturer
Manufacturer Product Number
M24308/2-286P
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
1 (DE, E) High Density
Manufacturer
ITT Cannon, LLC
Contact Type
Signal
Series
Mounting Type
Panel Mount
Packaging
Bag
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub, High Density
Shell Material, Finish
Stainless Steel, Passivated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-50°C ~ 150°C
Number of Positions
15
Mating Cycles
500
Grade
Military
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Qualification
MIL-C-24308
Color
White
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.237.43000kr.237.43
10kr.201.78700kr.2,017.87
25kr.189.15640kr.4,728.91
50kr.180.13260kr.9,006.63
100kr.171.54310kr.17,154.31
250kr.160.81716kr.40,204.29
Manufacturers Standard Package
Unit Price without VAT:kr.237.43000
Unit Price with VAT:kr.296.78750