Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-286F

DigiKey Part Number
1003-M24308/2-286F-ND
Manufacturer
Manufacturer Product Number
M24308/2-286F
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
ITT Cannon, LLC
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Connector Style
D-Sub, High Density
Mating Cycles
500
Connector Type
Receptacle for Female Contacts
Dielectric Material
Thermoplastic
Number of Positions
15
Note
Contacts Sold Separately
Number of Rows
3
Base Product Number
Shell Size, Connector Layout
1 (DE, E) High Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.109.05000kr.109.05
10kr.92.67200kr.926.72
25kr.86.86800kr.2,171.70
50kr.82.72180kr.4,136.09
100kr.78.77390kr.7,877.39
250kr.73.84656kr.18,461.64
500kr.70.32544kr.35,162.72
Manufacturers Standard Package
Unit Price without VAT:kr.109.05000
Unit Price with VAT:kr.136.31250