
M24308/2-15P | |
|---|---|
DigiKey Part Number | 1003-M24308/2-15P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-15P |
Description | CONN D-SUB HD RCPT 78POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 1700V |
Number of Positions | Color White |
Number of Rows 4 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) High Density | Wire Gauge 22-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 150°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.684.02000 | kr.684.02 |
| 10 | kr.581.42200 | kr.5,814.22 |
| 25 | kr.545.05240 | kr.13,626.31 |
| 50 | kr.519.06840 | kr.25,953.42 |
| 100 | kr.494.33110 | kr.49,433.11 |
| Unit Price without VAT: | kr.684.02000 |
|---|---|
| Unit Price with VAT: | kr.855.02500 |










