


M24308/1-23F | |
|---|---|
DigiKey Part Number | 1003-M24308/1-23F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/1-23F |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Dielectric Material Polyester |
Number of Rows 2 | Operating Temperature -55°C ~ 150°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.82000 | kr.176.82 |
| 10 | kr.150.28300 | kr.1,502.83 |
| 25 | kr.140.87480 | kr.3,521.87 |
| 50 | kr.134.15320 | kr.6,707.66 |
| 100 | kr.127.75420 | kr.12,775.42 |
| 250 | kr.119.76512 | kr.29,941.28 |
| 500 | kr.114.05622 | kr.57,028.11 |
| Unit Price without VAT: | kr.176.82000 |
|---|---|
| Unit Price with VAT: | kr.221.02500 |


