
KPT02E16-8S | |
---|---|
DigiKey Part Number | 1003-KPT02E16-8S-ND |
Manufacturer | |
Manufacturer Product Number | KPT02E16-8S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.369.66000 | kr.369.66 |
10 | kr.314.20800 | kr.3,142.08 |
25 | kr.294.54600 | kr.7,363.65 |
50 | kr.280.49920 | kr.14,024.96 |
100 | kr.267.12640 | kr.26,712.64 |
250 | kr.255.60012 | kr.63,900.03 |
Unit Price without VAT: | kr.369.66000 |
---|---|
Unit Price with VAT: | kr.462.07500 |