
KPSE08F12-10S | |
---|---|
DigiKey Part Number | 1003-KPSE08F12-10S-ND |
Manufacturer | |
Manufacturer Product Number | KPSE08F12-10S |
Description | 26482 - STYLE SERIES I & MIL BAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 12-10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC, 850VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.634.69000 | kr.634.69 |
10 | kr.539.52000 | kr.5,395.20 |
25 | kr.505.76880 | kr.12,644.22 |
50 | kr.481.65760 | kr.24,082.88 |
100 | kr.461.68000 | kr.46,168.00 |
Unit Price without VAT: | kr.634.69000 |
---|---|
Unit Price with VAT: | kr.793.36250 |