
KPSE06E1626PF0 | |
|---|---|
DigiKey Part Number | KPSE06E1626PF0-ND |
Manufacturer | |
Manufacturer Product Number | KPSE06E1626PF0 |
Description | CONN PLUG HSNG MALE 26POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 26 | Note Contacts Sold Separately |
Shell Size - Insert 16-26 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.336.16080 | kr.16,808.04 |
| Unit Price without VAT: | kr.336.16080 |
|---|---|
| Unit Price with VAT: | kr.420.20100 |

