Parametric Equivalent

KJL6T25N61PNL | |
|---|---|
DigiKey Part Number | KJL6T25N61PNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T25N61PNL |
Description | CONN PLUG HSNG MALE 61POS INLINE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 61 | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T25B61PNL | ITT Cannon, LLC | 0 | KJL6T25B61PNL-ND | kr.3,464.61200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,812.18560 | kr.70,304.64 |
| Unit Price without VAT: | kr.2,812.18560 |
|---|---|
| Unit Price with VAT: | kr.3,515.23200 |

