Parametric Equivalent
Parametric Equivalent

KJL6T19N35SNL | |
|---|---|
DigiKey Part Number | 1003-KJL6T19N35SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T19N35SNL |
Description | KJL6T19N35SNL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Electroless Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 66 | Shielding Shielded |
Shell Size - Insert 19-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL6T19B35SNL | ITT Cannon, LLC | 0 | KJL6T19B35SNL-ND | kr.2,193.24440 | Parametric Equivalent |
| KJL6T19N35SNL50 | ITT Cannon, LLC | 0 | KJL6T19N35SNL50-ND | kr.4,183.99440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,702.07760 | kr.67,551.94 |
| Unit Price without VAT: | kr.2,702.07760 |
|---|---|
| Unit Price with VAT: | kr.3,377.59700 |

