cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL6T19B32SNL

DigiKey Part Number
KJL6T19B32SNL-ND
Manufacturer
Manufacturer Product Number
KJL6T19B32SNL
Description
CONN PLUG HSG FMALE 32POS INLINE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
32 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
32
Shell Size - Insert
19-32
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Cadmium over Electroless Nickel
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.2,119.52120kr.52,988.03
Unit Price without VAT:kr.2,119.52120
Unit Price with VAT:kr.2,649.40150