Parametric Equivalent

KJL6T17N6PBL | |
|---|---|
DigiKey Part Number | KJL6T17N6PBL-ND |
Manufacturer | |
Manufacturer Product Number | KJL6T17N6PBL |
Description | CONN PLUG HSNG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation B |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 17-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS27467T17F6AB | Amphenol Aerospace Operations | 0 | 1178-MS27467T17F6AB-ND | kr.359.26810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,574.85640 | kr.64,371.41 |
| Unit Price without VAT: | kr.2,574.85640 |
|---|---|
| Unit Price with VAT: | kr.3,218.57050 |

