KJL6T15N18PNL50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.2,345.02160
Datasheet
Image for KJL6T15N18PNL50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL6T15N18PNL50

DigiKey Part Number
KJL6T15N18PNL50-ND
Manufacturer
Manufacturer Product Number
KJL6T15N18PNL50
Description
CONN PLUG HSNG MALE 18POS INLINE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
ITT Cannon, LLC
Shell Material
Aluminum Alloy
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Male Pins
Shielding
Shielded
Number of Positions
18
Note
Contacts Sold Separately
Shell Size - Insert
15-18
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
20
Operating Temperature
-65°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KJL6T15N18PNLITT Cannon, LLC0KJL6T15N18PNL-NDkr.2,345.02160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.2,974.01520kr.74,350.38
Unit Price without VAT:kr.2,974.01520
Unit Price with VAT:kr.3,717.51900