Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KJL0T25B35SNL | |
|---|---|
DigiKey Part Number | KJL0T25B35SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJL0T25B35SNL |
Description | CONN RCPT HSG FMALE 128POS PANEL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Cadmium over Electroless Nickel |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 128 | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJL3T25B35SNL | ITT Cannon, LLC | 0 | KJL3T25B35SNL-ND | kr.2,188.41080 | Parametric Equivalent |
| KJL3T25N35SNL | ITT Cannon, LLC | 0 | KJL3T25N35SNL-ND | kr.2,696.12040 | Parametric Equivalent |
| KJL5E25B35SNL | ITT Cannon, LLC | 0 | KJL5E25B35SNL-ND | kr.2,546.83360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.2,830.46760 | kr.70,761.69 |
| Unit Price without VAT: | kr.2,830.46760 |
|---|---|
| Unit Price with VAT: | kr.3,538.08450 |

