Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| KJG6T16N26SNL16 | |
|---|---|
| DigiKey Part Number | KJG6T16N26SNL16-ND | 
| Manufacturer | |
| Manufacturer Product Number | KJG6T16N26SNL16 | 
| Description | CONN PLUG HSG FMALE 26POS INLINE | 
| Customer Reference | |
| Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | ITT Cannon, LLC | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Plug Housing | |
| Type | For Female Sockets | |
| Number of Positions | 26 | |
| Shell Size - Insert | 16-26 | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 20 | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Shell Material | Aluminum Alloy | |
| Shell Finish | Electroless Nickel | |
| Housing Color | Silver | |
| Ingress Protection | Environment Resistant | |
| Material Flammability Rating | - | |
| Features | Coupling Nut | |
| Shielding | Shielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Plastic | |
| Contact Shape | Circular | |
| Operating Temperature | -65°C ~ 200°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark