
KJAD0T9W35PN115 | |
|---|---|
DigiKey Part Number | 1003-KJAD0T9W35PN115-ND |
Manufacturer | |
Manufacturer Product Number | KJAD0T9W35PN115 |
Description | CONN RCPT MALE 6POS SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 9-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | - | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | - | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Aviation, Communication Systems, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,267.36000 | kr.1,267.36 |
| 10 | kr.1,077.38200 | kr.10,773.82 |
| 25 | kr.1,010.01840 | kr.25,250.46 |
| 50 | kr.982.90000 | kr.49,145.00 |
| Unit Price without VAT: | kr.1,267.36000 |
|---|---|
| Unit Price with VAT: | kr.1,584.20000 |


