Parametric Equivalent
Parametric Equivalent

KJA0T17F35SNL | |
|---|---|
DigiKey Part Number | 1003-KJA0T17F35SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJA0T17F35SNL |
Description | KJA0T17F35SNL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 55 | Shielding Unshielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Plastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJA0T17F35SNL27 | ITT Cannon, LLC | 0 | KJA0T17F35SNL27-ND | kr.2,730.48080 | Parametric Equivalent |
| KJA0T17W35SNL | ITT Cannon, LLC | 0 | 1003-KJA0T17W35SNL-ND | kr.1,614.00680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,988.45480 | kr.49,711.37 |
| Unit Price without VAT: | kr.1,988.45480 |
|---|---|
| Unit Price with VAT: | kr.2,485.56850 |

