
KJA0T15W35SNL | |
|---|---|
DigiKey Part Number | 1003-KJA0T15W35SNL-ND |
Manufacturer | |
Manufacturer Product Number | KJA0T15W35SNL |
Description | KJA0T15W35SNL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium over Electroless Nickel |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 37 | Shielding Unshielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Plastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,821.88760 | kr.45,547.19 |
| Unit Price without VAT: | kr.1,821.88760 |
|---|---|
| Unit Price with VAT: | kr.2,277.35950 |

