KJ7T16N26SNL16 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.3,373.02760

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,864.85480

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,864.85480
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJ7T16N26SNL16

DigiKey Part Number
KJ7T16N26SNL16-ND
Manufacturer
Manufacturer Product Number
KJ7T16N26SNL16
Description
CONN RCPT HSG FMALE 26POS PNL MT
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
26
Shell Size - Insert
16-26
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.