

J2CE3221-20L0A-179 | |
---|---|
DigiKey Part Number | 1003-J2CE3221-20L0A-179-ND |
Manufacturer | |
Manufacturer Product Number | J2CE3221-20L0A-179 |
Description | CORD 10 AWG J1772 TO CBL 20' BLK |
Customer Reference | |
Detailed Description | 20.00' (6.10m) Power Cord Adapter Black J1772, Angled To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | J1772, Angled | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 20.00' (6.10m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |