


IT04-8PA-020-N | |
---|---|
DigiKey Part Number | 1003-IT04-8PA-020-N-ND |
Manufacturer | |
Manufacturer Product Number | IT04-8PA-020-N |
Description | CONN RCPT HSG 8POS |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Cap (Cover), IP67, IP68, IP69K, Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.02000 | kr.17.02 |
10 | kr.14.46400 | kr.144.64 |
25 | kr.13.55760 | kr.338.94 |
50 | kr.12.91000 | kr.645.50 |
100 | kr.12.29380 | kr.1,229.38 |
250 | kr.11.52332 | kr.2,880.83 |
500 | kr.10.97332 | kr.5,486.66 |
1.000 | kr.10.44973 | kr.10,449.73 |
Unit Price without VAT: | kr.17.02000 |
---|---|
Unit Price with VAT: | kr.21.27500 |