
HDX-WGKM0-12UMCL | |
|---|---|
DigiKey Part Number | 1003-HDX-WGKM0-12UMCL-ND |
Manufacturer | |
Manufacturer Product Number | HDX-WGKM0-12UMCL |
Description | PUSH-PULL PCB RECEPTACLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX8/IPX9K - Water Resistant, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert 0-12 | Current Rating (Amps) 1A, 5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Polyetherimide (PEI), Glass Filled |
Orientation C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.875.74000 | kr.875.74 |
| 10 | kr.744.45500 | kr.7,444.55 |
| 25 | kr.697.89720 | kr.17,447.43 |
| 50 | kr.664.62980 | kr.33,231.49 |
| 100 | kr.632.96210 | kr.63,296.21 |
| Unit Price without VAT: | kr.875.74000 |
|---|---|
| Unit Price with VAT: | kr.1,094.67500 |

