
HDX-WGKM0-09WMBL | |
|---|---|
DigiKey Part Number | 1003-HDX-WGKM0-09WMBL-ND |
Manufacturer | |
Manufacturer Product Number | HDX-WGKM0-09WMBL |
Description | PUSH-PULL SOLDER CUP RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (6 + 3 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 (6 + 3 Power) | |
Shell Size - Insert | 0-09 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Ruthenium over Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IPX8/IPX9K - Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A, 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -51°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetherimide (PEI), Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.822.72000 | kr.822.72 |
| 10 | kr.699.37900 | kr.6,993.79 |
| 25 | kr.655.63920 | kr.16,390.98 |
| 50 | kr.624.38520 | kr.31,219.26 |
| 100 | kr.613.20000 | kr.61,320.00 |
| Unit Price without VAT: | kr.822.72000 |
|---|---|
| Unit Price with VAT: | kr.1,028.40000 |

