
HDX-WA1M0-16XBC | |
|---|---|
DigiKey Part Number | 1003-HDX-WA1M0-16XBC-ND |
Manufacturer | |
Manufacturer Product Number | HDX-WA1M0-16XBC |
Description | PUSH-PULL BREAKAWAY PLUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection IPX8/IPX9K - Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 1A, 5A |
Shell Size - Insert 0-16 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" (7.00mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Electroless Nickel |
Orientation C | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyetherimide (PEI), Glass Filled |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.731.57000 | kr.731.57 |
| 10 | kr.621.88400 | kr.6,218.84 |
| 25 | kr.582.98080 | kr.14,574.52 |
| 50 | kr.555.19260 | kr.27,759.63 |
| 100 | kr.528.73510 | kr.52,873.51 |
| Unit Price without VAT: | kr.731.57000 |
|---|---|
| Unit Price with VAT: | kr.914.46250 |

