Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GDE9PF225 | |
|---|---|
DigiKey Part Number | 1003-GDE9PF225-ND |
Manufacturer | |
Manufacturer Product Number | GDE9PF225 |
Description | GDE9PF225 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEMAM-9P-F225 | ITT Cannon, LLC | 26 | 1003-DEMAM-9P-F225-ND | kr.513.67000 | Parametric Equivalent |
| M24308/4-1P | ITT Cannon, LLC | 0 | 1003-M24308/4-1P-ND | kr.167.12000 | Parametric Equivalent |
| M24308/4-435P | ITT Cannon, LLC | 12 | 1003-M24308/4-435P-ND | kr.233.57000 | Parametric Equivalent |
| M24308/4-435Z | ITT Cannon, LLC | 0 | 1003-M24308/4-435Z-ND | kr.99.81190 | Parametric Equivalent |
| M24308/4-446F | ITT Cannon, LLC | 0 | 1003-M24308/4-446F-ND | kr.142.93910 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,427.34060 | kr.71,367.03 |
| Unit Price without VAT: | kr.1,427.34060 |
|---|---|
| Unit Price with VAT: | kr.1,784.17575 |




