Similar
Similar
Similar
Similar

DEMM-9S-S | |
|---|---|
DigiKey Part Number | 1003-DEMM-9S-S-ND |
Manufacturer | |
Manufacturer Product Number | DEMM-9S-S |
Description | DEMM-9S-S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEMM-9S-G | ITT Cannon, LLC | 0 | 1003-DEMM-9S-G-ND | kr.626.92080 | Parametric Equivalent |
| DEMM-9S-W | ITT Cannon, LLC | 0 | 1003-DEMM-9S-W-ND | kr.562.59580 | Parametric Equivalent |
| 1-106505-2 | TE Connectivity AMP Connectors | 745 | A104898-ND | kr.35.76000 | Similar |
| 5-106505-2 | TE Connectivity AMP Connectors | 842 | A104878-ND | kr.36.26000 | Similar |
| 8-1393480-1 | TE Connectivity AMP Connectors | 0 | A129069-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.266.54630 | kr.26,654.63 |
| Unit Price without VAT: | kr.266.54630 |
|---|---|
| Unit Price with VAT: | kr.333.18288 |





