
DDMV-24H7P-N-K87 | |
|---|---|
DigiKey Part Number | 1003-DDMV-24H7P-N-K87-ND |
Manufacturer | |
Manufacturer Product Number | DDMV-24H7P-N-K87 |
Description | CONN D-SUB PLG 24POS PNL MT SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A, 40A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.782.61000 | kr.782.61 |
| 15 | kr.646.50267 | kr.9,697.54 |
| 30 | kr.615.67533 | kr.18,470.26 |
| 60 | kr.586.32950 | kr.35,179.77 |
| 105 | kr.563.66886 | kr.59,185.23 |
| Unit Price without VAT: | kr.782.61000 |
|---|---|
| Unit Price with VAT: | kr.978.26250 |






