Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDMM-50S-Z-A101 | |
|---|---|
DigiKey Part Number | 1003-DDMM-50S-Z-A101-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-50S-Z-A101 |
Description | DDMM-50S-Z-A101 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700VAC |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDM-50S-E | ITT Cannon, LLC | 0 | 1003-DDM-50S-E-ND | kr.670.53430 | Parametric Equivalent |
| DDM-50S-M | ITT Cannon, LLC | 0 | 1003-DDM-50S-M-ND | kr.678.06300 | Parametric Equivalent |
| DDM-50S-Z | ITT Cannon, LLC | 0 | 1003-DDM-50S-Z-ND | kr.563.78450 | Parametric Equivalent |
| DDMM-50S-Z | ITT Cannon, LLC | 3 | 1003-DDMM-50S-Z-ND | kr.673.56000 | Parametric Equivalent |
| M24308/23-11P | ITT Cannon, LLC | 23 | 1003-M24308/23-11P-ND | kr.767.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.639.94380 | kr.63,994.38 |
| Unit Price without VAT: | kr.639.94380 |
|---|---|
| Unit Price with VAT: | kr.799.92975 |






