
DDMG-24H7P-J-K87 | |
|---|---|
DigiKey Part Number | 1003-DDMG-24H7P-J-K87-ND |
Manufacturer | |
Manufacturer Product Number | DDMG-24H7P-J-K87 |
Description | DDMG-24H7P-J-K87 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 (17 + 7 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin-Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A, 40A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Positions | Voltage Rating 500VAC |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 5 (DD, D) - 24W7 | Wire Gauge 8-30 AWG |
Contact Type Signal and Power | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.1,137.16657 | kr.119,402.49 |
| Unit Price without VAT: | kr.1,137.16657 |
|---|---|
| Unit Price with VAT: | kr.1,421.45821 |


