New Product
Image for DCU-37P-K87-F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCU-37P-K87-F0

DigiKey Part Number
1003-DCU-37P-K87-F0-ND
Manufacturer
Manufacturer Product Number
DCU-37P-K87-F0
Description
DCU-37P-K87-F0
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
ITT Cannon, LLC
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Features
Grounding Indents
Part Status
Active
Primary Material
Metal
Connector Style
D-Sub
Shell Material, Finish
Steel, Tin-Nickel Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
37
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Color
Black
Shell Size, Connector Layout
4 (DC, C)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.61.18000kr.61.18
10kr.51.96900kr.519.69
25kr.48.70880kr.1,217.72
50kr.46.38340kr.2,319.17
100kr.44.17010kr.4,417.01
300kr.40.87693kr.12,263.08
500kr.39.43086kr.19,715.43
1.000kr.37.55112kr.37,551.12
Manufacturers Standard Package
Unit Price without VAT:kr.61.18000
Unit Price with VAT:kr.76.47500